Phoenix Contact PC 5/ 8-STF1-7.62 Series Pluggable Terminal Block, 8-Contact, 7.62mm Pitch, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
882-5181
Mfr. Part No.:
1777891
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

7.62mm

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

41A

Colour

Green

Voltage Rating

1 kV

Series

PC 5/ 8-STF1-7.62

Length

35.5mm

Depth

19.7mm

Material

Polyamide, Tin

COO (Country of Origin):
DE
PCB connector, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 1000 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: PC 5/..-STF1, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard