Phoenix Contact MC 1.5/20-STF-3.81 Series Pluggable Terminal Block, 20-Contact, 3.81mm Pitch, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
882-0928
Mfr. Part No.:
1848452
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

20

Pitch

3.81mm

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

8A

Colour

Green

Voltage Rating

320 V

Series

MC 1.5/20-STF-3.81

Material

Polyamide, Tin (Contact)

Depth

11.1mm

COO (Country of Origin):
DE