Phoenix Contact MKDSD 2.5/5-5.08 Series PCB Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1730531

Subtotal (1 box of 50 units)*

£123.00

(exc. VAT)

£147.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£2.46£123.00

*price indicative

RS Stock No.:
881-8676
Mfr. Part No.:
1730531
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

400V

Standards/Approvals

No

Width

26.58mm

Depth

21.7mm

Series

MKDSD 2.5/5-5.08

Length

11.62mm

RoHS Status: Exempt

COO (Country of Origin):
PL
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: MKDSD 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.7 mm, type of packaging: packed in cardboard

Related links