Phoenix Contact MKDSD 2.5/4-5.08 Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1730528

Subtotal (1 box of 50 units)*

£98.40

(exc. VAT)

£118.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£1.968£98.40

*price indicative

RS Stock No.:
881-8672
Mfr. Part No.:
1730528
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Standards/Approvals

No

Series

MKDSD 2.5/4-5.08

Length

11.62mm

Width

21.5mm

Depth

21.7mm

COO (Country of Origin):
PL
PCB terminal block, nominal current: 24 A, rated voltage (III/2): 400 V, nominal cross section: 2.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: MKDSD 2,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.7 mm, type of packaging: packed in cardboard

Related links