Phoenix Contact SMKDS 1/7-3.81 Series PCB Terminal Block, 7-Contact, 3.81 mm Pitch, 1 Row, 1728336
- RS Stock No.:
- 881-8593
- Mfr. Part No.:
- 1728336
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£313.60
(exc. VAT)
£376.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £3.136 | £313.60 |
*price indicative
- RS Stock No.:
- 881-8593
- Mfr. Part No.:
- 1728336
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 35° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Depth | 13mm | |
| Length | 10mm | |
| Width | 26.66mm | |
| Series | SMKDS 1/7-3.81 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 35° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Depth 13mm | ||
Length 10mm | ||
Width 26.66mm | ||
Series SMKDS 1/7-3.81 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, product range: SMKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDS 1/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727065
- Phoenix Contact MK3DS 1/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727780
- Phoenix Contact SMKDS 1/7-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751141
- Phoenix Contact MKDSD 1.5/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1705595
- Phoenix Contact SPTA 1.5/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1743184
- Phoenix Contact MKDS 1/7-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727285
- Phoenix Contact IMCV 1.5/ 7-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875470
- Phoenix Contact MC 1.5/ 7-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827910


