Phoenix Contact SMKDS 1/ 3-3.81 Series PCB Terminal Block, 3-Contact, 3.81mm Pitch, Through Hole Mount, Screw

Subtotal (1 box of 250 units)*

£241.25

(exc. VAT)

£289.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,750 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£0.965£241.25

*price indicative

RS Stock No.:
881-8584
Mfr. Part No.:
1728297
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

3.81mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Colour

Green

Voltage Rating

400 V

Series

SMKDS 1/ 3-3.81

Material

Polyamide

Length

10mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: SMKDS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links