Phoenix Contact MK3DS 1/ 8-3.81 Series PCB Terminal Block, 8-Contact, 3.81mm Pitch, Through Hole Mount, Screw

Subtotal (1 box of 50 units)*

£540.25

(exc. VAT)

£648.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£10.805£540.25

*price indicative

RS Stock No.:
881-8565
Mfr. Part No.:
1727793
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

3.81mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

8A

Colour

Green

Voltage Rating

320 V

Series

MK3DS 1/ 8-3.81

Length

25mm

Material

Polyamide

COO (Country of Origin):
DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 160 V, nominal cross section: 1 mm², Number of potentials: 24, Number of rows: 3, Number of positions per row: 8, product range: MK3DS 1, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links