Phoenix Contact MKKDSN 1.5/5-5.08 Series PCB Terminal Block, 10-Contact, 5.08 mm Pitch, 2 Row, 1726176
- RS Stock No.:
- 881-8534
- Mfr. Part No.:
- 1726176
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£309.20
(exc. VAT)
£371.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.184 | £309.20 |
*price indicative
- RS Stock No.:
- 881-8534
- Mfr. Part No.:
- 1726176
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Depth | 22.6mm | |
| Series | MKKDSN 1.5/5-5.08 | |
| Width | 27.94mm | |
| Standards/Approvals | No | |
| Length | 18.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Depth 22.6mm | ||
Series MKKDSN 1.5/5-5.08 | ||
Width 27.94mm | ||
Standards/Approvals No | ||
Length 18.3mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 10, Number of rows: 2, Number of positions per row: 5, product range: MKKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Related links
- Phoenix Contact MKKDSN 1.5/5 Series PCB Terminal Block 5 mm Pitch 1726121
- Phoenix Contact MKKDSN 1.5/10-5.08 Series PCB Terminal Block 5.08 mm Pitch 1870271
- Phoenix Contact MKKDSN 1.5/11-5.08 Series PCB Terminal Block 5.08 mm Pitch 1727058
- Phoenix Contact MKKDSN 1.5/14-5.08 Series PCB Terminal Block 5.08 mm Pitch 1871584
- Phoenix Contact MKKDSN 1.5/4-5.08 Series PCB Terminal Block 5.08 mm Pitch 1726163
- Phoenix Contact MKKDSN 1.5/6-5.08 Series PCB Terminal Block 5.08 mm Pitch 1726189
- Phoenix Contact MKKDSN 1.5/7-5.08 Series PCB Terminal Block 5.08 mm Pitch 1726192
- Phoenix Contact MKKDSN 1.5/3-5.08 Series PCB Terminal Block 5.08 mm Pitch 1726066


