Phoenix Contact MKKDSN 1.5/ 7-5.08 Series PCB Terminal Block, 14-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row,

Subtotal (1 box of 50 units)*

£209.80

(exc. VAT)

£251.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,950 unit(s) shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.196£209.80

*price indicative

RS Stock No.:
881-8531
Mfr. Part No.:
1726192
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

14

Pitch

5.08mm

Number of Rows

2

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

13.5A

Colour

Green

Voltage Rating

630 V

Series

MKKDSN 1.5/ 7-5.08

Material

Polyamide

Length

18.3mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 14, Number of rows: 2, Number of positions per row: 7, product range: MKKDSN 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links