Phoenix Contact MKKDSN 1.5/2 Series PCB Terminal Block, 4-Contact, 5 mm Pitch, 2 Row, 1726037

Subtotal (1 box of 250 units)*

£575.75

(exc. VAT)

£691.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£2.303£575.75

*price indicative

RS Stock No.:
881-8509
Mfr. Part No.:
1726037
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

2

Current

13.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

400V

Series

MKKDSN 1.5/2

Width

12.5mm

Length

18.3mm

Depth

22.6mm

Standards/Approvals

No

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, product range: MKKDSN 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links