Phoenix Contact MKKDS 5/2-6.35 Series PCB Terminal Block, 2-Contact, 6.35 mm Pitch, 2 Row, 1719031

Subtotal (1 box of 50 units)*

£234.20

(exc. VAT)

£281.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.684£234.20

*price indicative

RS Stock No.:
881-8455
Mfr. Part No.:
1719031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

6.35mm

Number of Rows

2

Current

41A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

630V

Series

MKKDS 5/2-6.35

Width

12.7mm

Standards/Approvals

No

Depth

44.1mm

Length

28mm

COO (Country of Origin):
PL
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm², Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, product range: MKKDS 5, pitch: 6.35 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5.2 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links