Phoenix Contact GSMKDSP 1.5/ 3-7.62 Series PCB Terminal Block, 3-Contact, 7.62mm Pitch, Through Hole Mount, Screw

Subtotal (1 box of 250 units)*

£386.00

(exc. VAT)

£463.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,750 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£1.544£386.00

*price indicative

RS Stock No.:
881-8449
Mfr. Part No.:
1718731
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

7.62mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

17.5A

Colour

Green

Voltage Rating

1 kV

Series

GSMKDSP 1.5/ 3-7.62

Material

Polyamide

Length

13.4mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 630 V, nominal cross section: 1.5 mm², Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, product range: GSMKDSP 1,5, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 55 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Related links