Phoenix Contact FMC 0.5/ 8-ST-2.54 Series PCB Terminal Block, 8-Contact, 2.54mm Pitch, Spring Cage Termination

Subtotal (1 box of 100 units)*

£400.40

(exc. VAT)

£480.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 999,999,800 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£4.004£400.40

*price indicative

RS Stock No.:
881-6939
Mfr. Part No.:
1821151
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

2.54mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

6A

Colour

Black

Voltage Rating

160 V

Series

FMC 0.5/ 8-ST-2.54

Width

20.78mm

Length

15.4mm

Depth

5.4mm

Material

Gold, Liquid Crystal Polymer

PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard

Related links