Phoenix Contact FMC 0.5/ 7-ST-2.54 Series PCB Terminal Block, 7-Contact, 2.54mm Pitch, Spring Cage Termination
- RS Stock No.:
- 881-6935
- Mfr. Part No.:
- 1821148
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£357.10
(exc. VAT)
£428.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £3.571 | £357.10 |
*price indicative
- RS Stock No.:
- 881-6935
- Mfr. Part No.:
- 1821148
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 7 | |
Pitch | 2.54mm | |
Gender | Female | |
Termination Method | Spring Cage | |
Type | Plug | |
Current Rating | 6A | |
Colour | Black | |
Voltage Rating | 160 V | |
Series | FMC 0.5/ 7-ST-2.54 | |
Depth | 5.4mm | |
Width | 18.24mm | |
Material | Gold, Liquid Crystal Polymer | |
Length | 15.4mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Pitch 2.54mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 6A | ||
Colour Black | ||
Voltage Rating 160 V | ||
Series FMC 0.5/ 7-ST-2.54 | ||
Depth 5.4mm | ||
Width 18.24mm | ||
Material Gold, Liquid Crystal Polymer | ||
Length 15.4mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FMC 0.5/ 7-ST-2.54 C1 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/11-ST-2.54 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 5-ST-2.54 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/13-ST-2.54 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 9-ST-2.54 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/14-ST-2.54 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/ 6-ST-2.54 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination
- Phoenix Contact FMC 0.5/10-ST-2.54 Series PCB Terminal Block 2.54mm Pitch, Spring Cage Termination