Phoenix Contact FMC 0.5/6-ST-2.54 Series PCB Terminal Block, 6-Contact, 2.54 mm Pitch, 1 Row, 1821135

Subtotal (1 box of 200 units)*

£1,132.80

(exc. VAT)

£1,359.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
200 +£5.664£1,132.80

*price indicative

RS Stock No.:
881-6932
Mfr. Part No.:
1821135
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

6

Pitch

2.54mm

Current

6A

Number of Rows

1

Minimum Wire Size mm²

0.14mm²

Housing Material

Liquid Crystal Polymer

Connector Gender

Female

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

20AWG

Orientation

Straight

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Depth

5.4mm

Width

15.7mm

Length

15.4mm

Standards/Approvals

No

Series

FMC 0.5/6-ST-2.54

COO (Country of Origin):
DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard

Related links