Phoenix Contact FMC 0.5/5-ST-2.54 Series PCB Terminal Block, 5-Contact, 2.54 mm Pitch, 1 Row, 1821122
- RS Stock No.:
- 881-6923
- Mfr. Part No.:
- 1821122
- Brand:
- Phoenix Contact
Subtotal (1 box of 200 units)*
£976.00
(exc. VAT)
£1,172.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £4.88 | £976.00 |
*price indicative
- RS Stock No.:
- 881-6923
- Mfr. Part No.:
- 1821122
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Wire Connection Method | Push-in Spring | |
| Colour | Black | |
| Voltage | 160V | |
| Length | 15.4mm | |
| Depth | 5.4mm | |
| Standards/Approvals | No | |
| Width | 13.16mm | |
| Series | FMC 0.5/5-ST-2.54 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Wire Connection Method Push-in Spring | ||
Colour Black | ||
Voltage 160V | ||
Length 15.4mm | ||
Depth 5.4mm | ||
Standards/Approvals No | ||
Width 13.16mm | ||
Series FMC 0.5/5-ST-2.54 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact FMC 0.5/5-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706240
- Phoenix Contact FMC 0.5/7-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821148
- Phoenix Contact FMC 0.5/9-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821164
- Phoenix Contact FMC 0.5/8-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821151
- Phoenix Contact FMC 0.5/14-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821216
- Phoenix Contact FMC 0.5/13-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821203
- Phoenix Contact FMC 0.5/6-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821135
- Phoenix Contact FMC 0.5/16-ST-2.54 Series PCB Terminal Block 2.54 mm Pitch 1821232


