Phoenix Contact MKKDS 1/12-3.5 Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, 2 Row, 1751497
- RS Stock No.:
- 881-6244
- Mfr. Part No.:
- 1751497
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£746.75
(exc. VAT)
£896.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £14.935 | £746.75 |
*price indicative
- RS Stock No.:
- 881-6244
- Mfr. Part No.:
- 1751497
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Length | 16.3mm | |
| Depth | 16.2mm | |
| Width | 44.25mm | |
| Series | MKKDS 1/12-3.5 | |
| Standards/Approvals | cULus, CSA, CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Length 16.3mm | ||
Depth 16.2mm | ||
Width 44.25mm | ||
Series MKKDS 1/12-3.5 | ||
Standards/Approvals cULus, CSA, CHINA RoHS, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 24, Number of rows: 2, Number of positions per row: 12, product range: MKKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPTA 1/12-3.5 Series PCB Terminal Block 3.5 mm Pitch 1752201
- Phoenix Contact SPTAF 1/12-3.5-IL Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/12-3.5-EL Series PCB Terminal Block 3.5 mm Pitch 2 Row
- Phoenix Contact MKKDS 1/3-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751400
- Phoenix Contact MKKDS 1/11-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751484
- Phoenix Contact MKKDS 1/16-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751536
- Phoenix Contact MKKDS 1/8-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751455
- Phoenix Contact MKKDS 1/7-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751442


