Phoenix Contact MKKDS 1/10-3.5 Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, 2 Row, 1751471
- RS Stock No.:
- 881-6232
- Mfr. Part No.:
- 1751471
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£620.85
(exc. VAT)
£745.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £12.417 | £620.85 |
*price indicative
- RS Stock No.:
- 881-6232
- Mfr. Part No.:
- 1751471
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 13.5A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Series | MKKDS 1/10-3.5 | |
| Width | 37.25mm | |
| Length | 16.3mm | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | |
| Depth | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 13.5A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Series MKKDS 1/10-3.5 | ||
Width 37.25mm | ||
Length 16.3mm | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC, cULus, CSA | ||
Depth 16.2mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 20, Number of rows: 2, Number of positions per row: 10, product range: MKKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMKDS 1/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751170
- Phoenix Contact SPTA 1/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1752188
- Phoenix Contact MKDS 1/10-3.5 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact PTA 1.5/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1989036
- Phoenix Contact MKKDS 1/10-3.81 Series PCB Terminal Block 3.81 mm Pitch 1708110
- Phoenix Contact FK-MPT 0.5/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1891140
- Phoenix Contact MKDSFW 1.5/10-3.5 Series PCB Terminal Block 3.5 mm Pitch 1868209


