Phoenix Contact MKKDS 1/5-3.5 Series PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 2 Row, 1751426
- RS Stock No.:
- 881-6229
- Mfr. Part No.:
- 1751426
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£312.15
(exc. VAT)
£374.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.243 | £312.15 |
*price indicative
- RS Stock No.:
- 881-6229
- Mfr. Part No.:
- 1751426
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 200V | |
| Width | 19.75mm | |
| Series | MKKDS 1/5-3.5 | |
| Length | 16.3mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 16.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 200V | ||
Width 19.75mm | ||
Series MKKDS 1/5-3.5 | ||
Length 16.3mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 16.2mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 10, Number of rows: 2, Number of positions per row: 5, product range: MKKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMKDS 1/5-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751125
- Phoenix Contact MKDS 1/5-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751277
- Phoenix Contact FK-MPT 0.5/5-3.5 Series PCB Terminal Block 3.5 mm Pitch 1891098
- Phoenix Contact PTSA 1.5/5-3.5-F Series PCB Terminal Block 3.5 mm Pitch 1984992
- Phoenix Contact MCVW 1.5/5-STF-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863039
- Phoenix Contact MKKDS 1/3-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751400
- Phoenix Contact MKKDS 1/11-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751484
- Phoenix Contact MKKDS 1/16-3.5 Series PCB Terminal Block 3.5 mm Pitch 1751536


