Phoenix Contact MKKDS 1/6-3.5 Series PCB Terminal Block, 6-Contact, 3.5 mm Pitch, 2 Row, 1751439

Subtotal (1 box of 50 units)*

£330.25

(exc. VAT)

£396.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£6.605£330.25

*price indicative

RS Stock No.:
881-6222
Mfr. Part No.:
1751439
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

13.5A

Number of Rows

2

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

200V

Depth

16.2mm

Width

23.25mm

Series

MKKDS 1/6-3.5

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

Length

16.3mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 8 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 12, Number of rows: 2, Number of positions per row: 6, product range: MKKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links