Phoenix Contact SMKDS 1/ 8-3.5 Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination
- RS Stock No.:
- 881-6171
- Mfr. Part No.:
- 1751154
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£257.30
(exc. VAT)
£308.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £2.573 | £257.30 |
*price indicative
- RS Stock No.:
- 881-6171
- Mfr. Part No.:
- 1751154
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Pitch | 3.5mm | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 10A | |
Colour | Green | |
Voltage Rating | 400 V | |
Series | SMKDS 1/ 8-3.5 | |
Length | 10mm | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series SMKDS 1/ 8-3.5 | ||
Length 10mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 10 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, product range: SMKDS 1, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SMKDS 1/ 8-3.81 Series PCB Terminal Block 3.81mm Pitch Screw
- Phoenix Contact SMKDS 1/ 3-3.5 Series PCB Terminal Block 3.5mm Pitch Screw Termination
- Phoenix Contact SMKDS 1/ 7-3.5 Series PCB Terminal Block 3.5mm Pitch Screw Termination
- Phoenix Contact SMKDS 1/11-3.5 Series PCB Terminal Block 3.5mm Pitch Screw Termination
- Phoenix Contact SMKDS 1/16-3.5 Series PCB Terminal Block 3.5mm Pitch Screw Termination
- Phoenix Contact SMKDS 1/ 9-3.5 Series PCB Terminal Block 3.5mm Pitch Screw Termination
- Phoenix Contact SMKDS 1/13-3.5 Series PCB Terminal Block 3.5mm Pitch Screw Termination
- Phoenix Contact SMKDS 1/14-3.5 Series PCB Terminal Block 3.5mm Pitch Screw Termination