Phoenix Contact SMKDS 1/ 6-3.5 Series PCB Terminal Block, 6-Contact, 3.5mm Pitch, Through Hole Mount, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-6169
Mfr. Part No.:
1751138
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

10A

Colour

Green

Voltage Rating

400 V

Series

SMKDS 1/ 6-3.5

Material

Polyamide

Length

10mm

The Phoenix Contact PCB terminal block with well-known connection principle allows worldwide use. It allows connection of two conductors. Extremely small design for the respective conductor cross section.

Low temperature rise, thanks to maximum contact force

RoHS compliant