Phoenix Contact PTS 1.5/ 9-5.0-H Series PCB Terminal Block, 9-Contact
- RS Stock No.:
- 871-8011
- Mfr. Part No.:
- 1792931
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£182.90
(exc. VAT)
£219.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,900 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 + | £1.829 | £182.90 |
*price indicative
- RS Stock No.:
- 871-8011
- Mfr. Part No.:
- 1792931
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Series | PTS 1.5/ 9-5.0-H | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Series PTS 1.5/ 9-5.0-H | ||
Phoenix Contact COMBICON PTS 5.0mm PTS PCB Terminal Blocks
The 5 mm pitch PTS series of Horizontal, PCB mounted, Terminal Blocks from Phoenix Contact feature a direct plug-in spring-cage type connection and finger-operated release button.
The 5 mm PTS PCB Terminal Block can accept solid or stranded wire from 0.14 mm² to 2.5 mm² (26-14 AWG).
The rated current / cross section for the 5 mm PTS PCB Terminal Block is 12 A/2.5 mm².
The material Inflammability class is UL 94 V0 for the 5 mm PTS PCB Terminal Block.
The PCB requires a 1.2 mm diameter hole for the 5 mm PTS Terminal Block pins.
The 5 mm PTS PCB Terminal Block can accept solid or stranded wire from 0.14 mm² to 2.5 mm² (26-14 AWG).
The rated current / cross section for the 5 mm PTS PCB Terminal Block is 12 A/2.5 mm².
The material Inflammability class is UL 94 V0 for the 5 mm PTS PCB Terminal Block.
The PCB requires a 1.2 mm diameter hole for the 5 mm PTS Terminal Block pins.
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Related links
- Phoenix Contact PTS 1.5/10-5.0-H Series PCB Terminal Block 5mm Pitch 1-Row, Spring
- Phoenix Contact PTS 1.5/ 2-5.0-H Series PCB Terminal Block 5mm Pitch 1-Row, Spring
- Phoenix Contact PTS 1.5/3-5.0-H Series PCB Terminal Block 5mm Pitch 1-Row, Spring Cage
- Phoenix Contact PTS 1.5/4-5.0-H Series PCB Terminal Block 5mm Pitch 1-Row, Spring Cage
- Phoenix Contact PTS 1.5/6-5.0-H Series PCB Terminal Block 5mm Pitch 1-Row, Spring Cage
- Phoenix Contact ZEC 1.5/ 9-ST-5.0 C2 R1.9 Series PCB Terminal Block 5mm Pitch, Spring Cage Termination
- Phoenix Contact SPTA 1/ 9-5.0 Series PCB Terminal Block 5mm Pitch Spring Cage
- Phoenix Contact SPTAF 1/ 9-5.0-IL Series PCB Terminal Block 5mm Pitch 1-Row, Screw