Phoenix Contact ZEC 1.0/10-ST-3.5 C1 R1.10 Series PCB Terminal Block, 10-Contact, 3.5mm Pitch, Spring Cage Termination
- RS Stock No.:
- 859-7549
- Mfr. Part No.:
- 1893766
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£301.95
(exc. VAT)
£362.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,950 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £6.039 | £301.95 |
*price indicative
- RS Stock No.:
- 859-7549
- Mfr. Part No.:
- 1893766
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 10 | |
Pitch | 3.5mm | |
Gender | Female | |
Termination Method | Spring Cage | |
Type | Plug | |
Current Rating | 8A | |
Colour | Green | |
Voltage Rating | 320 V | |
Series | ZEC 1.0/10-ST-3.5 C1 R1.10 | |
Material | Polyamide, Tin | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Pitch 3.5mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Plug | ||
Current Rating 8A | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series ZEC 1.0/10-ST-3.5 C1 R1.10 | ||
Material Polyamide, Tin | ||
- COO (Country of Origin):
- DE
PCB direct plug, nominal cross section: 1 mm², color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 10, Number of rows: 1, Number of positions per row: 10, number of connections: 10, product range: ZEC 1,0/..-ST, pitch: 3.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact ZEC 1.0/ 3-ST-3.5 C1 R1.3 Series PCB Terminal Block 3.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.0/ 5-ST-3.5 C1 R1.5 Series PCB Terminal Block 3.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.0/ 8-ST-3.5 C1 R1.8 Series PCB Terminal Block 3.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.0/ 9-ST-3.5 C1 R1.9 Series PCB Terminal Block 3.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.0/12-ST-3.5 C1 R1.12 Series PCB Terminal Block 3.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.0/ 7-ST-3.5 C1 R1.7 Series PCB Terminal Block 3.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.0/11-ST-3.5 C1 R1.11 Series PCB Terminal Block 3.5mm Pitch, Spring Cage Termination
- Phoenix Contact ZEC 1.0/ 6-ST-3.5 C1 R1.6 Series PCB Terminal Block 3.5mm Pitch, Spring Cage Termination