Phoenix Contact SPT-THR 1.5/4-H-3.81 P20 R32 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1823764

Subtotal (1 box of 250 units)*

£512.00

(exc. VAT)

£614.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +£2.048£512.00

*price indicative

RS Stock No.:
856-1922
Mfr. Part No.:
1823764
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

13.5A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Black

Wire Connection Method

Push-in Spring

Voltage

160V

Series

SPT-THR 1.5/4-H-3.81 P20 R32

Depth

9.7mm

Standards/Approvals

No

Width

15.43mm

Length

13.6mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 160 V, nominal cross section: 1.5 mm², Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, product range: SPT 1,5/..-H-THR, pitch: 3.81 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2 mm, type of packaging: 32 mm wide tape

Related links