Phoenix Contact MSTB 2.5 HC/ 6-ST Series Pluggable Terminal Block, 6-Contact, 5mm Pitch, Screw Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
854-6917
Mfr. Part No.:
1911897
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Pitch

5mm

Gender

Female

Termination Method

Screw

Type

Plug

Current Rating

16A

Colour

Green

Voltage Rating

630 V

Series

MSTB 2.5 HC/ 6-ST

Material

Polyamide, Tin

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A (see derating curve), rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: MSTB 2,5 HC/..-ST, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard