Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Spring Cage Termination
- RS Stock No.:
- 854-4523
- Mfr. Part No.:
- 1841597
- Brand:
- Phoenix Contact
Subtotal (1 box of 100 units)*
£954.40
(exc. VAT)
£1,145.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
100 + | £9.544 | £954.40 |
*price indicative
- RS Stock No.:
- 854-4523
- Mfr. Part No.:
- 1841597
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Pitch | 3.5mm | |
Mounting Type | Through Hole | |
Termination Method | Spring Cage | |
Type | PCB Terminal Block | |
Current Rating | 10A | |
Voltage Rating | 400 V | |
Series | SPTD 1.5/12-H-3.5 | |
Length | 18mm | |
Depth | 24.2mm | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 10A | ||
Voltage Rating 400 V | ||
Series SPTD 1.5/12-H-3.5 | ||
Length 18mm | ||
Depth 24.2mm | ||
Material Polyamide | ||
- COO (Country of Origin):
- CN
Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks
COMBICON SPDT 1,5 series 3.5 mm pitch PCB terminal blocks with a double level design making them ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal blocks also feature an integrated test option
Features and Benefits
• Dual level configuration for high density wiring
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option
Related links
- Phoenix Contact SPTD 1.5/12-H-3.5 Series PCB Terminal Block Through Hole Mount, Spring Cage Termination
- Phoenix Contact SPTD 1.5/10-H-3.5 Series PCB Terminal Block Through Hole Mount, Spring Cage Termination
- Phoenix Contact SPTD 1.5/11-H-3.5 Series PCB Terminal Block Through Hole Mount, Spring Cage Termination
- Phoenix Contact SPT-THR 1.5/12-H-3.5 P26 Series PCB Terminal Block Through Hole Mount, Spring Cage
- Phoenix Contact SPTD 1.5/ 6-H-3.5 Series PCB Terminal Block
- Phoenix Contact SPTD 1.5/ 4-H-3.5 Series PCB Terminal Block
- Phoenix Contact SPTD 1.5/ 7-H-3.5 Series PCB Terminal Block
- Phoenix Contact SPTD 1.5/3-H-3.5 Series PCB Terminal Block