Phoenix Contact SPTD 1.5/10-H-3.5 Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Spring Cage Termination

Subtotal (1 box of 100 units)*

£769.10

(exc. VAT)

£922.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +£7.691£769.10

*price indicative

RS Stock No.:
854-4511
Mfr. Part No.:
1841571
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pitch

3.5mm

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

10A

Voltage Rating

400 V

Series

SPTD 1.5/10-H-3.5

Material

Polyamide

Depth

24.2mm

Length

18mm

COO (Country of Origin):
CN

Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks


COMBICON SPDT 1,5 series 3.5 mm pitch PCB terminal blocks with a double level design making them ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal blocks also feature an integrated test option

Features and Benefits


• Dual level configuration for high density wiring
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option

Related links