Phoenix Contact ZFKDSA 1-W-3.81- 9 Series PCB Terminal Block, 9-Contact, 3.81 mm Pitch, 1 Row, 1747944

Unavailable
RS will no longer stock this product.
RS Stock No.:
854-3918
Mfr. Part No.:
1747944
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

9

Pitch

3.81mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

45°

Colour

Green

Wire Connection Method

Spring Cage

Voltage

200V

Standards/Approvals

No

Series

ZFKDSA 1-W-3.81- 9

Length

17.5mm

Depth

19.48mm

Width

37.33mm

COO (Country of Origin):
PL
PCB terminal block, nominal current: 12 A, rated voltage (III/2): 200 V, nominal cross section: 1 mm², Number of potentials: 9, Number of rows: 1, Number of positions per row: 9, product range: ZFKDS(A) 1-W, pitch: 3.81 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard

Related links