Phoenix Contact SPT 2.5/ 2-V-5.0-EX Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, Spring Cage
- RS Stock No.:
- 854-3678
- Mfr. Part No.:
- 1732496
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£50.10
(exc. VAT)
£60.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 + | £1.002 | £50.10 |
*price indicative
- RS Stock No.:
- 854-3678
- Mfr. Part No.:
- 1732496
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Pitch | 5mm | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Spring Cage | |
Type | PCB Terminal Block | |
Colour | Green | |
Series | SPT 2.5/ 2-V-5.0-EX | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Colour Green | ||
Series SPT 2.5/ 2-V-5.0-EX | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 23 A, nominal cross section: 2.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: SPT 2,5/..-V-EX, pitch: 5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 90 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 2.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact SPT 2.5/ 2-H-5.0-EX Series PCB Terminal Block 5mm Pitch Spring Cage
- Phoenix Contact SPT 2.5/ 4-V-5.0-EX Series PCB Terminal Block 5mm Pitch Spring Cage
- Phoenix Contact SPT 2.5/ 5-V-5.0-EX Series PCB Terminal Block 5mm Pitch Spring Cage
- Phoenix Contact SPT 2.5/ 7-V-5.0-EX Series PCB Terminal Block 5mm Pitch Spring Cage
- Phoenix Contact SPT 2.5/ 3-V-5.0-EX Series PCB Terminal Block 5mm Pitch Spring Cage
- Phoenix Contact SPT 2.5/11-V-5.0-EX Series PCB Terminal Block 5mm Pitch Spring Cage
- Phoenix Contact SPT 2.5/ 9-V-5.0-EX Series PCB Terminal Block 5mm Pitch Spring Cage
- Phoenix Contact SPT 2.5/ 8-V-5.0-EX Series PCB Terminal Block 5mm Pitch Spring Cage