Phoenix Contact MKDSP 1.5/2 Series PCB Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1730010
- RS Stock No.:
- 854-3384
- Mfr. Part No.:
- 1730010
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-3384
- Mfr. Part No.:
- 1730010
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 11.15mm | |
| Series | MKDSP 1.5/2 | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Depth | 17.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Length 11.15mm | ||
Series MKDSP 1.5/2 | ||
Width 10mm | ||
Standards/Approvals No | ||
Depth 17.3mm | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm², Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, product range: MKDSP 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, type of packaging: packed in cardboard
Related links
- Phoenix Contact MKDSP 1.5/2-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730120
- Phoenix Contact MKDSP 1.5/8 Series PCB Terminal Block 5 mm Pitch 1730078
- Phoenix Contact MKDSP 1.5/7 Series PCB Terminal Block 5 mm Pitch 1730065
- Phoenix Contact MKDSP 1.5/9 Series PCB Terminal Block 5 mm Pitch 1730081
- Phoenix Contact MKDSP 1.5/10 Series PCB Terminal Block 5 mm Pitch 1730094
- Phoenix Contact MKDSP 1.5/12 Series PCB Terminal Block 5 mm Pitch 1730117
- Phoenix Contact MKDS 1.5/2 Series PCB Terminal Block 5 mm Pitch 1715022
- Phoenix Contact KDSP 1.5/2 Series PCB Terminal Block 5 mm Pitch 1780905
