Phoenix Contact FKIC 2.5 HC/ 3-ST-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08mm Pitch, Spring Cage Termination
- RS Stock No.:
- 854-2672
- Mfr. Part No.:
- 1942604
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£116.60
(exc. VAT)
£139.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.332 | £116.60 |
*price indicative
- RS Stock No.:
- 854-2672
- Mfr. Part No.:
- 1942604
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Termination Method | Spring Cage | |
| Type | Inverted Plug, Plug | |
| Current Rating | 16A | |
| Colour | Green | |
| Voltage Rating | 630 V | |
| Series | FKIC 2.5 HC/ 3-ST-5.08 | |
| Material | Polyamide, Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Gender Female | ||
Termination Method Spring Cage | ||
Type Inverted Plug, Plug | ||
Current Rating 16A | ||
Colour Green | ||
Voltage Rating 630 V | ||
Series FKIC 2.5 HC/ 3-ST-5.08 | ||
Material Polyamide, Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: FKIC 2,5 HC/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 2,5, Locking: without, type of packaging: packed in cardboard
