Phoenix Contact IPC 16/ 2-STGF-10.16 Series Pluggable Terminal Block, 2-Contact, 10.16mm Pitch, Screw Termination
- RS Stock No.:
- 854-1262
- Mfr. Part No.:
- 1975817
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-1262
- Mfr. Part No.:
- 1975817
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Pitch | 10.16mm | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Inverted Plug | |
| Current Rating | 76A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | IPC 16/ 2-STGF-10.16 | |
| Material | Polyamide, Silver | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 10.16mm | ||
Gender Female | ||
Termination Method Screw | ||
Type Inverted Plug | ||
Current Rating 76A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series IPC 16/ 2-STGF-10.16 | ||
Material Polyamide, Silver | ||
- COO (Country of Origin):
- PL
PCB connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: IPC 16/..-STGF, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
