Phoenix Contact FKCN 2.5/ 8-ST-5.08 Series Pluggable Terminal Block, 8-Contact, 5.08mm Pitch, Spring Cage Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-5753
Mfr. Part No.:
1754623
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

5.08mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

12A

Colour

Green

Voltage Rating

630 V

Series

FKCN 2.5/ 8-ST-5.08

Material

Polyamide, Tin

COO (Country of Origin):
BG
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: FKCN 2,5/..-ST, pitch: 5.08 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard