Phoenix Contact ZFKKDS 2.5-5.08 Series PCB Terminal Block, 1-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Spring
- RS Stock No.:
- 804-5174
- Mfr. Part No.:
- 1905023
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£33.40
(exc. VAT)
£40.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
50 + | £0.668 | £33.40 |
*price indicative
- RS Stock No.:
- 804-5174
- Mfr. Part No.:
- 1905023
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Pitch | 5.08mm | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Gender | Male | |
Termination Method | Spring Cage | |
Type | PCB Terminal Block | |
Current Rating | 17.5A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 400 V | |
Series | ZFKKDS 2.5-5.08 | |
Depth | 25.5mm | |
Material | Polyamide | |
Width | 24mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series ZFKKDS 2.5-5.08 | ||
Depth 25.5mm | ||
Material Polyamide | ||
Width 24mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON ZFKKDS 5.08mm PCB Terminal Blocks
5.08mm pitch ZFKKDS 2,5 series PCB through hole mount double level terminal blocks with screwless spring cage, tension clamp terminals. These 5.08mm ZFKKDS 2,5 series PCB terminal blocks have a 45° mating angle and are side interlocking. Terminal block has a width of 6.08mm.
For marker labels see stock numbers 437-3605, 804-0961 and 437-3598
For marker labels see stock numbers 437-3605, 804-0961 and 437-3598
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact ZFKKDS 1.5-5.08 EINZELKLEMME Series PCB Terminal Block 5.08mm Pitch
- Phoenix Contact ZFKDS 2.5-5.08-EX Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact ZFKDS 2.5-5.08 L Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact MVSTBR 2.5/11-STF-5.08 Series Straight Screw Mount PCB Terminal Block 1-Row
- Phoenix Contact ZFKDS 2.5-5.08 L-EX Series PCB Terminal Block 5.08mm Pitch Spring Cage
- Phoenix Contact MFKDSP/ 6-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62mm Pitch 2-Row, Spring Cage
- Phoenix Contact MKDSD 2.5/ 4-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw