Phoenix Contact MKDS 1/10-3.5 Series PCB Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row

RS Stock No.:
802-4874
Distrelec Article No.:
148-38-358
Mfr. Part No.:
1751329
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

200V

Series

MKDS 1/10-3.5

Length

7.3mm

Width

35.5mm

Standards/Approvals

No

Depth

8.5mm

COO (Country of Origin):
DE

Phoenix Contact 10-pin PCB Terminal Block, 3.5 mm Pitch - MKDS 1/10-3.5 - 1751329


This 10-pin printed circuit board (PCB) terminal strip from Phoenix Contact reliably transmits data and power in electronics and automation applications. Thanks to its compact design and the 3.5 mm pitch between contacts, it's easy to install in situations where space is limited or access to the PCB is tricky. The screw-type connection makes assembling your PCB setup simple.

As the terminal strip is compatible with wire sizes of 28 to 16 AWG (American Wire Gauge), it's a versatile choice. The tin-plated copper alloy contact surfaces ensure safe and fast signal transmission, without the risk of corrosion or rust damage.

The unit has been manufacturer tested to ensure quality and safety. It has a fire safety rating of UL94 V-0 from Underwriters Laboratories, so it's self-extinguishing within 10 seconds. With a broad operating temperature range of -40°C to +100°C, this device is suitable for use in tough industrial environments.

• Straight body orientation

• Green colour

• Polyamide material

• Current rating of 13.5 A

• Male gender

• Length of 31.5 mm

• Width of 7.3 mm

• Weight of 5.17 g

• Through-hole mounting type

• 10 contacts

• 1 row

• Voltage rating of 200 V

Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks


Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors

3.5 mm pitch

Screw connection

28 - 16 wire gauge range

Green

Related links