Phoenix Contact MKDS 1/8-3.5 Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.16

(exc. VAT)

£3.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.16
10 - 24£2.84
25 - 49£2.56
50 - 99£2.31
100 +£2.09

*price indicative

RS Stock No.:
802-4861
Mfr. Part No.:
1751303
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

3.5mm

Number of Rows

1

Current

13.5A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

200V

Length

24.5mm

Depth

12mm

Series

MKDS 1/8-3.5

Width

7.3mm

Standards/Approvals

No

COO (Country of Origin):
DE

Phoenix Contact COMBICON MKDS 3.5 mm PCB Terminal Blocks


Professional Phoenix Contact MKDS series wire to board 3.5 mm pitch connectors

3.5 mm pitch

Screw connection

28 - 16 wire gauge range

Green

Related links