Phoenix Contact MKDSN 1.5/9-5.08 Series PCB Terminal Block, 9-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 802-0651
- Mfr. Part No.:
- 1729199
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£3.00
(exc. VAT)
£3.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 52 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.00 |
| 10 - 24 | £2.70 |
| 25 - 49 | £2.44 |
| 50 - 99 | £2.19 |
| 100 + | £1.97 |
*price indicative
- RS Stock No.:
- 802-0651
- Mfr. Part No.:
- 1729199
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Current | 13.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 400V | |
| Series | MKDSN 1.5/9-5.08 | |
| Length | 8.1mm | |
| Width | 40.64mm | |
| Standards/Approvals | No | |
| Depth | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Current 13.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 400V | ||
Series MKDSN 1.5/9-5.08 | ||
Length 8.1mm | ||
Width 40.64mm | ||
Standards/Approvals No | ||
Depth 13.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MKDSN 5.08mm Pitch PCB Terminal blocks
The MKDSN range of PCB terminal blocks from Phoenix contact are great 7.62mm blocks that are through-hole and can easily be wave soldered to the PCB. These PCB Terminal blocks feature a low-temperature rise thanks to maximum contact force and have integrated protective guards that prevent you incorrectly inserting the conductors underneath the tension sleeve. The MKDSN terminal blocks are also a 5.08 mm pitch to have an increased voltage up to 400 V.
They're made from a durable and strong PA (Polyamide-Nylon) material and the material of the contact is CU (Copper). Furthermore, you simply just need to strip 8mm from your wire and insert them into the ports and simply tighten down an M3 screw for a secure and reliable connection over a long time.
Features and benefits:
Approvals
UL (E60425); CSA (LR13631)
Related links
- Phoenix Contact MKDSN 1.5/9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1729199
- Phoenix Contact MKKDS 1.5/ 9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1700812
- Phoenix Contact SMKDSP 1.5/ 9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1733648
- Phoenix Contact SPTA 1.5/9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1751231
- Phoenix Contact SMKDSN 1.5/ 9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1869282
- Phoenix Contact MKDSP 1.5/9-5.08 Series PCB Terminal Block 5.08 mm Pitch 1730191
- Phoenix Contact MKDSN 1.5/3-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN 1.5/2-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row


