Phoenix Contact MKDSN 1.5/10 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£3.35

(exc. VAT)

£4.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.35
10 - 24£3.02
25 - 49£2.71
50 - 99£2.45
100 +£2.20

*price indicative

RS Stock No.:
802-0642
Mfr. Part No.:
1729092
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Terminal Block

Pitch

5mm

Number of Rows

1

Current

13.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Straight

Wire Connection Method

Screw Connection with Tension Sleeve

Colour

Green

Voltage

400V

Depth

50mm

Series

MKDSN 1.5/10

Width

45mm

Standards/Approvals

No

Length

8.1mm

COO (Country of Origin):
DE

Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks


Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch terminal blocks offering various different positions.

Various positions available

5.0 mm pitch

Colour: Green

Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks


Related links