Phoenix Contact MKDSN 1.5/8 Series PCB Terminal Block, 8-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-0639
- Mfr. Part No.:
- 1729076
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
- Plus 60 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.66 |
| 10 - 24 | £2.40 |
| 25 - 49 | £2.16 |
| 50 - 99 | £1.95 |
| 100 + | £1.75 |
*price indicative
- RS Stock No.:
- 802-0639
- Mfr. Part No.:
- 1729076
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 400V | |
| Series | MKDSN 1.5/8 | |
| Width | 35mm | |
| Depth | 40mm | |
| Length | 8.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 400V | ||
Series MKDSN 1.5/8 | ||
Width 35mm | ||
Depth 40mm | ||
Length 8.1mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDSN 5.0mm Low Profile PCB Terminal Blocks
Professional range of Phoenix Contact MKDSN Series 5.0 mm pitch terminal blocks offering various different positions.
Various positions available
5.0 mm pitch
Colour: Green
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Related links
- Phoenix Contact MKDSN 1.5/8 Series PCB Terminal Block 5 mm Pitch 1729076
- Phoenix Contact MKDSN 1.5/8-5.08 Series PCB Terminal Block 5.08 mm Pitch 1729186
- Phoenix Contact MKDSN 2.5/8 Series PCB Terminal Block 5 mm Pitch 1905719
- Phoenix Contact SMKDSP 1.5/ 8 Series PCB Terminal Block 5 mm Pitch 1733473
- Phoenix Contact MKDSP 1.5/8 Series PCB Terminal Block 5 mm Pitch 1730078
- Phoenix Contact MKDSN 1.5/2 Series PCB Terminal Block 5 mm Pitch 1729018
- Phoenix Contact MKDSN 1.5/10 Series PCB Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MKDSN 1.5/ 2 HT BK Series PCB Terminal Block 5 mm Pitch 1 Row Solder


