Phoenix Contact MKDS 1.5/12 Series PCB Terminal Block, 12-Contact, 5 mm Pitch, 1 Row
- RS Stock No.:
- 802-0535
- Mfr. Part No.:
- 1715129
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£4.77
(exc. VAT)
£5.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 27 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.77 |
| 10 - 24 | £3.94 |
| 25 - 49 | £3.54 |
| 50 - 99 | £3.18 |
| 100 + | £2.88 |
*price indicative
- RS Stock No.:
- 802-0535
- Mfr. Part No.:
- 1715129
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 400V | |
| Length | 9.8mm | |
| Depth | 17.3mm | |
| Series | MKDS 1.5/12 | |
| Standards/Approvals | No | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 400V | ||
Length 9.8mm | ||
Depth 17.3mm | ||
Series MKDS 1.5/12 | ||
Standards/Approvals No | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact COMBICON MKDS 5.0mm PCB Terminal Blocks
5mm pitch MKDS series through hole mount PCB terminal blocks with rising cage clamp screw terminals and side interlocking. Stock numbers 804-5109 have the postion number stamped on the housing.
For insertion bridges see stock number 802-0686 (2 way), 802-0689 (3 way), 802-0695 (6 way)
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Related links
- Phoenix Contact MKDS 1.5/12 Series PCB Terminal Block 5 mm Pitch 1715129
- Phoenix Contact MKDS 1.5/12-5.08 Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact MKDS 1.5/12-5.08 Series PCB Terminal Block 5.08 mm Pitch 1715828
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 10 HV/12-ZB-10.16 Series PCB Terminal Block 10.16 mm Pitch 1709788
- Phoenix Contact MKDS 1.5/9 Series PCB Terminal Block 5 mm Pitch 1715718
- Phoenix Contact MKDS 1.5/10 Series PCB Terminal Block 5 mm Pitch 1715093
- Phoenix Contact MKDS 1.5/21 Series PCB Terminal Block 5 mm Pitch 1757743


