Phoenix Contact ZFKDSA 1.5-W-7.62 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, 1 Row, 1706730
- RS Stock No.:
- 802-0459
- Mfr. Part No.:
- 1706730
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£0.49
(exc. VAT)
£0.59
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Plus 308 unit(s) shipping from 20 April 2026
- Final 107 unit(s) shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 - 9 | £0.49 |
| 10 - 24 | £0.44 |
| 25 - 49 | £0.39 |
| 50 - 99 | £0.37 |
| 100 + | £0.33 |
*price indicative
- RS Stock No.:
- 802-0459
- Mfr. Part No.:
- 1706730
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 15mm | |
| Series | ZFKDSA 1.5-W-7.62 | |
| Standards/Approvals | No | |
| Width | 7.62mm | |
| Length | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 300V | ||
Depth 15mm | ||
Series ZFKDSA 1.5-W-7.62 | ||
Standards/Approvals No | ||
Width 7.62mm | ||
Length 16.9mm | ||
Phoenix Contact COMBICON ZFKDSA 7.62mm PCB End Terminal Block with Actuator
COMBICON ZFKDSA 7.62mm pitch PCB end terminal block connector with a 45° mating angle, side interlocking and actuator. This COMBICON ZFKDSA 7.62mm end PCB terminal block connector has screwless spring cage terminals that accept a wire size range of 26 to 12 AWG and a green nylon polyamide housing.
Phoenix Contact COMBICON 7.62mm Pitch PCB Terminal Blocks
Related links
- Phoenix Contact ZFKDSA 1.5-W-7.62- 2 Series PCB Terminal Block 7.62 mm Pitch 1906158
- Phoenix Contact ZFKDSA 1.5 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1.5-7.62-6 Series PCB Terminal Block 7.62 mm Pitch 1906297
- Phoenix Contact ZFKDSA 1.5-7.62-2 Series PCB Terminal Block 7.62 mm Pitch 1905997
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FFKDSA/V2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1790377
- Phoenix Contact FFKDSA/H1-7.62 Series PCB Terminal Block 7.62 mm Pitch 1790351
- Phoenix Contact FFKDSA/H2-7.62 Series PCB Terminal Block 7.62 mm Pitch 1790458


