Phoenix Contact PLA 5/4-7.5-ZF Series PCB Terminal Block, 4-Contact, 7.5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 792-3395
- Mfr. Part No.:
- 1792245
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 792-3395
- Mfr. Part No.:
- 1792245
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Pitch | 7.5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Male | |
Termination Method | Spring Cage | |
Type | Terminal Block | |
Current Rating | 41A | |
Body Orientation | Angled | |
Colour | Green | |
Voltage Rating | 1 kV | |
Series | PLA 5/4-7.5-ZF | |
Material | Polyamide | |
Width | 34.1mm | |
Depth | 27.7mm | |
Length | 34mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Spring Cage | ||
Type Terminal Block | ||
Current Rating 41A | ||
Body Orientation Angled | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series PLA 5/4-7.5-ZF | ||
Material Polyamide | ||
Width 34.1mm | ||
Depth 27.7mm | ||
Length 34mm | ||
Phoenix Contact COMBICON PLA 7.5 mm PCB Terminal Blocks
The 7.5 mm pitch PLA series of 30° Angled, PCB mounted, Terminal Blocks from Phoenix Contact feature a push-lock spring type connection with low actuation force lever operation.
The 7.5 mm PLA PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLA PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLA PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLA Terminal Block.
The 7.5 mm PLA PCB Terminal Block can accept solid or stranded wire from 0.2 mm² to 6 mm² (24-10 AWG).
The rated current / cross section for the 7.5 mm PLA PCB Terminal Block is 41 A/6 mm².
The material Inflammability class is UL 94 V0 for the 7.5 mm PLA PCB Terminal Block.
The PCB requires a 2 mm diameter hole for the Zig-Zag pinning pattern of the 7.5 mm PLA Terminal Block.
Phoenix Contact COMBICON 7.5mm Pitch PCB Terminal Blocks