Phoenix Contact PTSA 1.5/14-3.5-F Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 648-2644
- Mfr. Part No.:
- 1985085
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 648-2644
- Mfr. Part No.:
- 1985085
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Blocks | |
| Current Rating | 2A | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Series | PTSA 1.5/14-3.5-F | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Blocks | ||
Current Rating 2A | ||
Colour Green | ||
Voltage Rating 250 V | ||
Series PTSA 1.5/14-3.5-F | ||
Material Nylon | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block features a time-saving push-in connection, a defined contact force for long-term stability, and an angled connection for multi-row arrangement.
Operational temperature -40 to 85 °C
Connection method push-in spring connection
