Phoenix Contact MC Series PCB Connector, 5-Contact, 3.5 mm Pitch, 1 Row, 1847084
- RS Stock No.:
- 287-7815
- Mfr. Part No.:
- 1847084
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£1,209.50
(exc. VAT)
£1,451.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £4.838 | £1,209.50 |
*price indicative
- RS Stock No.:
- 287-7815
- Mfr. Part No.:
- 1847084
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 160V | |
| Series | MC | |
| Standards/Approvals | No | |
| Depth | 11.1mm | |
| Width | 27.8mm | |
| Length | 16.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 160V | ||
Series MC | ||
Standards/Approvals No | ||
Depth 11.1mm | ||
Width 27.8mm | ||
Length 16.1mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector has a nominal cross-section of 1.5 mm² and comes in green color. It supports a nominal current of 8 A and a rated voltage of 160 V (III/2). The contact surface is tin-plated, and the connection type is a socket.
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors
Related links
- Phoenix Contact MC Series PCB Connector 3.81 mm Pitch 1768936
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1840492
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MC Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MC Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14120514005000
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-105/000-006


