Phoenix Contact MSTBC Series PCB Connector, 4-Contact, 5.08 mm Pitch, 1 Row, 1808832

Subtotal (1 pack of 50 units)*

£48.05

(exc. VAT)

£57.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.961£48.05

*price indicative

RS Stock No.:
287-7805
Mfr. Part No.:
1808832
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Connector

Pitch

5.08mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

Colour

Green

Wire Connection Method

Crimp

Voltage

320V

Width

20.28mm

Standards/Approvals

No

Series

MSTBC

Length

25mm

Depth

10mm

COO (Country of Origin):
PL
The Phoenix Contact PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, ratedvoltage (III/2): 320 V, contact connection type: Socket, number of potentials: 4, number of rows:1, number of positions: 4, number of connections: 4, product range: MSTBC 2,5/..-ST, pitch: 5.08mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, lockingclip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting: without,type of packaging: packed in cardboard

Insulating material PA

Insulating material group I

CTI according to IEC 60112 600

Flammability rating according to UL 94 V0

Related links