Phoenix Contact PC Series PCB Connector, 7-Contact, 7.62 mm Pitch, 1 Row, 1804959
- RS Stock No.:
- 287-7804
- Mfr. Part No.:
- 1804959
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£578.80
(exc. VAT)
£694.55
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 09 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £11.576 | £578.80 |
*price indicative
- RS Stock No.:
- 287-7804
- Mfr. Part No.:
- 1804959
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 7 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 630V | |
| Width | 53.32mm | |
| Length | 30.7mm | |
| Standards/Approvals | IEC 60664-1:2007-04, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, ISO 6988:1985-02, IEC 60999-1:1999-11, BV, CHINA RoHS, CSA, cULus, IEC 60512-9-1:2010-03, IEC 60512-3-1:2002-02 | |
| Series | PC | |
| Depth | 18.1mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 7 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 630V | ||
Width 53.32mm | ||
Length 30.7mm | ||
Standards/Approvals IEC 60664-1:2007-04, IEC 60512-13-5:2006-02, IEC 60512-1-2:2002-02, IEC 60512-1-1:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, ISO 6988:1985-02, IEC 60999-1:1999-11, BV, CHINA RoHS, CSA, cULus, IEC 60512-9-1:2010-03, IEC 60512-3-1:2002-02 | ||
Series PC | ||
Depth 18.1mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PC Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact PC Series PCB Terminal Block 7.62 mm Pitch 1 Row Socket
- Phoenix Contact PC 5 Series PCB Connector 7.62 mm Pitch 1 Row Screw
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-507
- WAGO 741 Series PCB Connector 7.62 mm Pitch 741-407
- WAGO 255 Series PCB Connector 7.62 mm Pitch 255-507
- WAGO 256 Series PCB Connector 7.62 mm Pitch 256-507
- WAGO 257 Series PCB Connector 7.62 mm Pitch 257-557


