Phoenix Contact MVSTBR Series PCB Connector, 16-Contact, 5.08 mm Pitch, 1 Row, 1792388
- RS Stock No.:
- 287-7802
- Mfr. Part No.:
- 1792388
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£722.60
(exc. VAT)
£867.10
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 02 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £14.452 | £722.60 |
*price indicative
- RS Stock No.:
- 287-7802
- Mfr. Part No.:
- 1792388
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 320V | |
| Depth | 26mm | |
| Length | 12.5mm | |
| Series | MVSTBR | |
| Width | 81.28mm | |
| Standards/Approvals | CSA, CHINA RoHS, cULus, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 320V | ||
Depth 26mm | ||
Length 12.5mm | ||
Series MVSTBR | ||
Width 81.28mm | ||
Standards/Approvals CSA, CHINA RoHS, cULus, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, VDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MVSTBR Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector Kit 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Push-in Spring
- Phoenix Contact MVSTBR Series PCB Connector Kit 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Connector 5.08 mm Pitch 1 Row Screw


