Phoenix Contact MC Series PCB Connector, 5-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Screw Termination

Subtotal (1 pack of 50 units)*

£219.15

(exc. VAT)

£263.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.383£219.15

*price indicative

RS Stock No.:
287-7797
Mfr. Part No.:
1768936
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Pitch

3.81mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Socket

Termination Method

Screw

Series

MC

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB connector has a nominal cross-section of 1.5 mm² and comes in green color. It supports a nominal current of 8 A and a rated voltage of 160 V (III/2). The contact surface is tin-plated, and the connection type is a socket.

Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Allows connection of two conductors

Related links