Phoenix Contact SPC Series PCB Connector, 3-Contact, 10.16 mm Pitch, 1 Row, 1711271

Subtotal (1 pack of 50 units)*

£473.05

(exc. VAT)

£567.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£9.461£473.05

*price indicative

RS Stock No.:
287-7792
Mfr. Part No.:
1711271
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

3

Pitch

10.16mm

Number of Rows

1

Current

76A

Minimum Wire Size mm²

0.75mm²

Housing Material

Polyamide

Connector Gender

Female

Maximum Wire Size mm²

16mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

1000V

Series

SPC

Width

30.48mm

Depth

25.1mm

Length

44.5mm

Standards/Approvals

IEC 60512-13-5:2006-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, ISO 6988:1985-02, VDE, CHINA RoHS, cULus, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60512-1-2:2002-02

COO (Country of Origin):
IN
The Phoenix Contact PCB connector has a nominal cross-section of 16 mm² and comes in green color. It supports a nominal current of 76 A and a rated voltage of 1000 V (III/2). The contact surface is silver, and the contact connection type is a socket. It includes 3 potentials arranged in a single row with 3 positions and connections. This connector belongs to the product range SPC 16/..-ST and has a pitch of 10.16 mm. The connection method is push-in spring connection, and the conductor/PCB connection direction is 0°.

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Clamping space opened by means of fixed screwdriver enables convenient conductor connection

Related links